Molex 0521530410 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521530410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.