4-position, single-row female receptacle for board-to-board applications. Features a right-angle, surface mount terminal with tin-plated bronze contacts and a polyphenylene actuator. Rated for 1A current and 125V voltage, operating between -40°C and 85°C. This RoHS and REACH compliant component is supplied on tape and reel.
Molex 0522070433 technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | 0433 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522070433 to view detailed technical specifications.
No datasheet is available for this part.