Molex 0522070485 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 10.3mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Easy-On 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522070485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.