10-contact, single-row female receptacle with a 1mm pitch, designed for right-angle surface mount termination. Features gold-plated bronze contacts and a locking mechanism for secure connection. Operating temperature range from -30°C to 85°C. This component is RoHS and REACH compliant, supplied in tape and reel packaging.
Molex 0522071060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.5mm |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522071060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.