Molex 0522660211 technical specifications.
| Depth | 25.2mm |
| Housing Color | Black |
| Length | 8.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522660211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
