
This waterproof rectangular connector features a black housing and male pin contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging applications and is available in a tray packaging. It is compliant with RoHS regulations and is part of the Mizu-P25 series.
Molex 0522660311 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 24.7mm |
| Features | WATERPROOF |
| Housing Color | Black |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mizu-P25 Waterproof, Splash Proof 52266 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522660311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.