Right angle, 10-contact female header for board-to-board applications. Features a 1mm pitch and surface mount termination with solder. Constructed with bronze contacts plated in tin, operating within a temperature range of -40°C to 85°C and rated for 50V AC/DC. This RoHS compliant component is supplied on tape and reel.
Molex 0522711079 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.7mm |
| Housing Color | Natural |
| Length | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522711079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.