Molex 05246-51491 technical specifications.
| Contact Plating | Tin, Lead |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 05246-51491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.