1mm pitch, 10-contact, 1-row female header and receptacle for board-to-board applications. Features surface mount termination with gold-plated bronze contacts and a straight orientation. Rated for 50V AC/DC, operating temperature range of -40°C to 85°C, and includes a locking mechanism. Housing is natural colored, with dimensions of 10.7mm length and 3.5mm depth. RoHS and REACH compliant, supplied on tape and reel.
Molex 0525591052 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 10.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0525591052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.