24-contact, single-row female header with a 1mm pitch, designed for surface mount termination. Features gold-plated bronze contacts for reliable conductivity and a straight orientation. This connector offers a maximum operating temperature of 85°C and a voltage rating of 50V AC/DC. Its compact dimensions include a 3.5mm depth and 17.7mm length, with a natural colored housing. Supplied in tape and reel packaging, this component is RoHS and REACH compliant.
Molex 0525592452 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 17.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0525592452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.