Molex 0525593033 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0525593033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.