1mm pitch, 36-contact, single-row female header for board-to-board applications. Features straight, surface mount termination with solder. Constructed with bronze contacts and gold plating for reliable conductivity. Operates within a temperature range of -40°C to 85°C and supports a maximum voltage rating of 50V AC. Housing is natural colored, with a 23.7mm length and 3.5mm depth. Supplied in tape and reel packaging and is ROHS AND REACH COMPLIANT.
Molex 0525593652 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 23.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0525593652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.