40-position, single-row female card edge connector with a 1mm pitch. Features straight, surface mount termination with gold-plated bronze contacts. Rated for 50V AC/DC, operating from -40°C to 85°C. Includes locking mechanism and is supplied on tape and reel. RoHS and REACH compliant.
Molex 0525594052 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 25.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0525594052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.