Molex 0526100734 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526100734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.