Molex 0526100775 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On 52610 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526100775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.