12-position, single-row female header with a 0.039 inch pitch, designed for surface mount termination. Features gold contact plating, a 1A current rating, and a 125V voltage rating. Operating temperature range spans from -40°C to 85°C. This locking connector is supplied in tape and reel packaging, with 1000 units per package, and is ROHS and REACH compliant.
Molex 0526101272 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526101272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.