15-position, single-row female header with a 0.039-inch pitch for board-to-board applications. Features gold-plated bronze contacts, a 1A current rating, and a 125V voltage rating. Designed for surface mount termination with a straight orientation and locking mechanism. Operating temperature range from -40°C to 85°C. Supplied in tape and reel packaging.
Molex 0526101572 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 3.6mm |
| Housing Color | Natural |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526101572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.