Molex 0527121219 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19mm |
| Housing Color | Black |
| Length | 31.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527121219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
