4-contact, 1-row female right-angle header with a 0.5mm pitch. Features gold-plated bronze contacts and a white insulator. Designed for surface mount termination with a solder connection. Offers a locking mechanism and operates within a temperature range of -20°C to 85°C. RoHS and REACH compliant.
Molex 0527450497 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | White |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527450497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.