6-contact, 1-row female card edge connector with a 0.5mm pitch. Features a right-angle orientation and surface mount termination with gold-plated bronze contacts. Designed for a temperature range of -20°C to 85°C, this connector includes a locking mechanism and a white insulator. RoHS and REACH compliant, packaged on tape and reel.
Molex 0527450697 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | White |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527450697 to view detailed technical specifications.
No datasheet is available for this part.