Molex 0527450890 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 8.3mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | 52745 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.3mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0527450890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.