8-contact, single-row female header and receptacle for board-to-board applications. Features a 0.02-inch pitch and surface mount termination with gold contact finish. Designed for right-angle mounting, this connector operates within a -20°C to 85°C temperature range and offers a 0.5A rated current for signal applications. It boasts a 350VAC dielectric withstanding voltage and a white, glass-filled polyamide insulator with a UL 94V-0 flammability rating. Includes locking mechanism and is ROHS and REACH compliant.
Molex 0527450897 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0527450897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.