Right angle, surface mount card edge connector featuring 12 female contacts in a single row with a 0.02 inch pitch. This connector offers a 0.5A rated current for signals and a dielectric withstanding voltage of 350VAC. Constructed with a white, glass-filled polyamide insulator, it operates reliably between -20°C and 85°C and meets UL 94V-0 flammability standards. Gold plated termination ensures robust connectivity.
Molex 0527451297 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0527451297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.