
18-position, right-angle FFC/FPC connector with a 0.5mm pitch. Features a surface mount termination with solder contacts made of tin-plated bronze. Designed for 50V AC operation, this connector has a glass and polyphenylene actuator and a white housing. It is UL94 V-0 flammability rated and operates within a temperature range of -20°C to 85°C. Packaged on tape and reel for automated assembly.
Molex 0527451896 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 15.1mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On 52745 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527451896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
