Right-angle, surface-mount card edge connector featuring 6 female contacts in a single row with a 0.02-inch pitch. This connector offers a 0.5A rated current for signals and a dielectric withstanding voltage of 250VAC. Constructed with a glass-filled polyamide insulator, it operates reliably between -20°C and 85°C. The gold-plated termination ensures durable connections, and the natural insulator color is UL 94V-0 flammability rated. Designed for commercial applications, it includes a locking feature and is ROHS and REACH compliant.
Molex 0527460671 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 8u |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0527460671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.