Molex 0527600608 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0527600608 to view detailed technical specifications.
No datasheet is available for this part.