Molex 0527602479 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 240 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527602479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.