Molex 0527636479 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | White |
| Length | 35.9mm |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527636479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.