Molex 0527771879 technical specifications.
| Number of Contacts | 180 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527771879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.