Molex 0527930472 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527930472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.