Molex 0527931270 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527931270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.