Molex 0527932870 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527932870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.