Molex 0528081870 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3mm |
| Housing Color | Natural |
| Length | 21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528081870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.