Molex 0528370879 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528370879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.