Molex 0528852074 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Series | SlimStack™ 52885 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528852074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.