12-position, single-row female right-angle header and receptacle for board-to-board applications. Features a 0.02-inch pitch and surface mount termination with tin-plated bronze contacts. Rated for 50V and 500mA, with a maximum operating temperature of 85°C and a UL94 V-0 flammability rating. Actuator material is glass and polyphenylene. Packaged in tape and reel.
Molex 0528921233 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528921233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.