Molex 0529862069 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.85mm |
| Length | 33.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0529862069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.