
30-contact, 2-row female receptacle for board-to-board applications. Features a straight, surface mount terminal with gold contact finish for reliable termination. This connector is halogen-free and RoHS compliant, ensuring environmental responsibility.
Molex 0529910308 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0529910308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.