Molex 0530140312 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.35mm |
| Housing Color | Natural |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530140312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.