Molex 0530140410 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Depth | 4.35mm |
| Housing Color | Natural |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | MicroBlade™ 53014 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530140410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.