Molex 0530140512 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 4.35mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | MicroBlade 53014 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530140512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.