1.25mm pitch male straight solder terminal board connector featuring 3 contacts in a single row. Constructed with bronze contacts and tin plating, this white housing component offers a voltage rating of 125V AC and operates within a temperature range of -40°C to 85°C. Its dimensions are 5.5mm in length and 3.2mm in depth, supplied in tray packaging and is RoHS compliant.
Molex 0530470310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | White |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530470310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.