
1.25mm pitch, straight male header connector featuring 5 contacts arranged in a single row. Constructed with bronze contacts and tin plating, this component offers a solder termination for secure board mounting. Operating within a temperature range of -40°C to 85°C, it has a depth of 3.2mm and a length of 8mm. The beige housing is RoHS compliant, ensuring environmental responsibility.
Molex 0530470510 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | Beige |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530470510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
