
1.25mm pitch male header connector, featuring 6 contacts arranged in a single straight row. Constructed with bronze contacts and tin plating, this component offers a solder termination for secure board mounting. Operating within a temperature range of -40°C to 85°C, it has a maximum voltage rating of 125V AC. The white housing measures 9.25mm in length and 3.2mm in depth, with RoHS compliance ensuring environmental standards are met.
Molex 0530470610 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | White |
| Length | 9.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530470610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
