Right-angle male header connector featuring 3 contacts arranged in a single row with a 1.25mm pitch. Constructed with bronze contacts and tin plating, this component offers a solder termination for secure board-to-board connection. Operating within a temperature range of -40°C to 85°C, its natural colored housing measures 5.5mm in depth and length. This RoHS compliant connector is supplied in tray packaging.
Molex 0530480310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Housing Color | Natural |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530480310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.