Right angle male header connector, featuring 4 contacts arranged in a single row. This board-to-board interconnect utilizes a solder termination type for secure connection. Designed for right angle mounting, it meets UL 94V-0 flammability standards.
Molex 0530480410 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0530480410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.