A 13-position rectangular connector with a current rating of 2A and a voltage rating of 125V. It has a right-angle orientation and is terminated through a hole. The connector is made of brass with a tin plating and a TIN finish on the mating contact. It is compliant with UL94 V-0 flammability rating and Reach SVHC. The connector is packaged in a tray with 600 pieces per package.
Molex 0532541370 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | Micro-Latch 53254 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532541370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.