This 13-position rectangular connector features a 3.5mm pitch and is designed for through hole mount applications. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The connector is made of brass with a tin plating and has a polybutylene insulation material. It meets the UL94 V-0 flammability rating and is packaged in a tray.
Molex 0532581329 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polybutylene |
| Length | 47.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Series | 53258 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532581329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.