Right angle male header connector, featuring 5 contacts arranged in a single row. Surface mount termination with a tin contact finish. Designed for board-to-board applications, this component adheres to a UL 94V-0 flammability rating.
Molex 0532610571 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0532610571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.