7-contact male header, right-angle surface mount terminal with tin contact finish. This board-to-board connector features a single row configuration and a UL 94V-0 flammability rating. Designed for reliable surface mount termination.
Molex 0532610771 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0532610771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.